Part Details for PTN0603E3482BBWS by Vishay Thin Film
Overview of PTN0603E3482BBWS by Vishay Thin Film
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTN0603E3482BBWS
PTN0603E3482BBWS CAD Models
PTN0603E3482BBWS Part Data Attributes
|
PTN0603E3482BBWS
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
PTN0603E3482BBWS
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.508 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PTN0603E3482BBWS
This table gives cross-reference parts and alternative options found for PTN0603E3482BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTN0603E3482BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E3482BST0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3482BBWS vs P-0603E3482BST0 |
PTN0603E3482BST0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PTN0603E3482BBWS vs PTN0603E3482BST0 |
RTAN0603ATE34K8 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | PTN0603E3482BBWS vs RTAN0603ATE34K8 |
PTN0603E3482BBT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | PTN0603E3482BBWS vs PTN0603E3482BBT5 |
PTN0603E3482BBT0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3482BBWS vs PTN0603E3482BBT0 |
MF06R3482ATL | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E3482BBWS vs MF06R3482ATL |
MF06R3482BTL | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | PTN0603E3482BBWS vs MF06R3482BTL |
PRC0603TTC25M34.8K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 34800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | PTN0603E3482BBWS vs PRC0603TTC25M34.8K+-0.1% |
P-0603E3482BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | PTN0603E3482BBWS vs P-0603E3482BST0 |
PTN0603E3482BST5 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PTN0603E3482BBWS vs PTN0603E3482BST5 |