Part Details for MF06R3482BTL by Walsin Technology Corporation
Overview of MF06R3482BTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF06R3482BTL
MF06R3482BTL CAD Models
MF06R3482BTL Part Data Attributes
|
MF06R3482BTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MF06R3482BTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MF06R3482BTL
This table gives cross-reference parts and alternative options found for MF06R3482BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF06R3482BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-0603E3482BST0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06R3482BTL vs P-0603E3482BST0 |
PTN0603E3482BST0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MF06R3482BTL vs PTN0603E3482BST0 |
RTAN0603ATE34K8 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | MF06R3482BTL vs RTAN0603ATE34K8 |
PTN0603E3482BBT5 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | MF06R3482BTL vs PTN0603E3482BBT5 |
PTN0603E3482BBT0 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06R3482BTL vs PTN0603E3482BBT0 |
MF06R3482ATL | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MF06R3482BTL vs MF06R3482ATL |
PRC0603TTC25M34.8K+-0.1% | Fixed Resistor, Thin Film, 0.1666W, 34800ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | MF06R3482BTL vs PRC0603TTC25M34.8K+-0.1% |
P-0603E3482BST0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Thin Film | MF06R3482BTL vs P-0603E3482BST0 |
PTN0603E3482BBWS | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 34800 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | MF06R3482BTL vs PTN0603E3482BBWS |
PTN0603E3482BST5 | Fixed Resistor, Thin Film, 0.15W, 34800ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MF06R3482BTL vs PTN0603E3482BST5 |