Part Details for PTM-84B-XXXB by Interpoint
Overview of PTM-84B-XXXB by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432215BXXXBR | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
R5M70834ADXXXBGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5M70834ANXXXBGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for PTM-84B-XXXB
PTM-84B-XXXB CAD Models
PTM-84B-XXXB Part Data Attributes
|
PTM-84B-XXXB
Interpoint
Buy Now
Datasheet
|
Compare Parts:
PTM-84B-XXXB
Interpoint
0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.3 |
Alternate Parts for PTM-84B-XXXB
This table gives cross-reference parts and alternative options found for PTM-84B-XXXB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTM-84B-XXXB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTM-84B-XXXB | Coaxial Mechanical Phase Shifter, 0deg Min, 360deg Max, | Crane Electronics | PTM-84B-XXXB vs PTM-84B-XXXB |