PTM-84B-XXXB
vs
PTM-84B-XXXB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
CRANE ELECTRONICS INC
|
CRANE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
Insertion Loss-Max |
4 dB
|
4 dB
|
Operating Frequency-Max |
500 MHz
|
500 MHz
|
Operating Frequency-Min |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Phase Shift-Max |
360 deg
|
360 deg
|
Phase Shift-Min |
|
|
RF/Microwave Device Type |
COAXIAL MECHANICAL PHASE SHIFTER
|
COAXIAL MECHANICAL PHASE SHIFTER
|
VSWR-Max |
1.3
|
1.3
|
Base Number Matches |
1
|
1
|
|
|
|