Part Details for PTLC6984RRFR by Texas Instruments
Overview of PTLC6984RRFR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTLC6984RRFR
PTLC6984RRFR CAD Models
PTLC6984RRFR Part Data Attributes:
|
PTLC6984RRFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTLC6984RRFR
Texas Instruments
48 current sources, 64 scans, common cathode matrix LED display driver 76-VQFN -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-N76 | |
Length | 9 mm | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 768 | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm |