PTH12040WAH
vs
PMM8218TSR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ERICSSON POWER MODULES AB
|
Part Package Code |
DIP
|
MODULE
|
Package Description |
DIP-20
|
,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.40.85.00
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, VDE
|
UL
|
Control Mode |
VOLTAGE-MODE
|
|
Efficiency (Main Output) |
96%
|
82.5%
|
Input Voltage-Max |
14 V
|
14 V
|
Input Voltage-Min |
8 V
|
12 V
|
Input Voltage-Nom |
12 V
|
8 V
|
JESD-30 Code |
R-XXMA-P20
|
R-XXMA-X20
|
JESD-609 Code |
e3
|
|
Length |
51.94 mm
|
51.94 mm
|
Line Regulation-Max |
0.15%
|
0.5%
|
Load Regulation-Max |
0.15%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
50 A
|
50 A
|
Output Voltage-Max |
5.5 V
|
1.03 V
|
Output Voltage-Min |
0.8 V
|
0.97 V
|
Output Voltage-Nom |
0.8 V
|
1 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.0053 Vrms
|
0.0053 Vrms
|
Seated Height-Max |
9.07 mm
|
|
Surface Mount |
NO
|
NO
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1200 kHz
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
PIN/PEG
|
UNSPECIFIED
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Total Power Output-Max |
275 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
26.54 mm
|
26.54 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Warm-up Time |
|
0.0063 s
|
|
|
|
Compare PTH12040WAH with alternatives
Compare PMM8218TSR with alternatives