Part Details for PTH08T210WAZ by Texas Instruments
Overview of PTH08T210WAZ by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH08T210WAZT | Texas Instruments | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 | |
PTH08T210WAZ | Texas Instruments | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 |
Price & Stock for PTH08T210WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4279
|
Newark | Dc-Dc Converter, 1 O/P, 0.7-3.6V, 30A, Output Power Max:108W, Output Voltage Min:700Mv, Output Voltage Max:3.6V, Output Current Max:30A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Pola, Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T210WAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$43.0900 / $44.9500 | Buy Now |
DISTI #
296-20437-ND
|
DigiKey | DC DC CONVERTER 0.7-3.6V Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$33.2040 / $39.9700 | Buy Now |
DISTI #
595-PTH08T210WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 30A 5.5-14V-Inp Wide-Out Adj Pwr Mdl RoHS: Compliant | 151 |
|
$33.2000 / $39.9700 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Manufacturer Supplied Status Information | 9 |
|
$52.2000 / $58.0000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 4 |
|
$36.5280 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 3 |
|
$30.0000 | Buy Now |
|
Quest Components | Manufacturer Supplied Status Information | 2 |
|
$77.3000 | Buy Now |
Part Details for PTH08T210WAZ
PTH08T210WAZ CAD Models
PTH08T210WAZ Part Data Attributes
|
PTH08T210WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH08T210WAZ
Texas Instruments
30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | CURRENT-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XXMA-X14 | |
JESD-609 Code | e1 | |
Length | 34.8 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.7 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.00884 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 28.45 mm |
Alternate Parts for PTH08T210WAZ
This table gives cross-reference parts and alternative options found for PTH08T210WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH08T210WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH08T210WAZT | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T210WAZ vs PTH08T210WAZT |
PTH08T210WAST | 30-A, 5.5-V to 14-V Input, Non-Isolated, Wide Output Adjust, Power Module w/ TurboTrans 14-Surface Mount Module -40 to 85 | Texas Instruments | PTH08T210WAZ vs PTH08T210WAST |