Part Details for PTH05050YAD by Artesyn Embedded Technologies
Overview of PTH05050YAD by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05050YAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for PTH05050YAD
PTH05050YAD CAD Models
PTH05050YAD Part Data Attributes
|
PTH05050YAD
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH05050YAD
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 1.8 V | |
Output Voltage-Min | 0.55 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10.8 W | |
Trim/Adjustable Output | NO |
Alternate Parts for PTH05050YAD
This table gives cross-reference parts and alternative options found for PTH05050YAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05050YAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PME5118VPF | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Ericsson | PTH05050YAD vs PME5118VPF |
PTH05050YAD | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid, ROHS COMPLIANT | Vertiv Inc | PTH05050YAD vs PTH05050YAD |
PTH05050YAH | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Vertiv Inc | PTH05050YAD vs PTH05050YAH |
PME5118VPF | DC-DC Regulated Power Supply Module, 1 Output, 7.5W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Flex Ltd | PTH05050YAD vs PME5118VPF |
PTH05050YAH | DC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid | Artesyn Embedded Technologies | PTH05050YAD vs PTH05050YAH |