PTH05050YAD
vs
PME5118VPF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ARTESYN TECHNOLOGIES INC
ERICSSON POWER MODULES AB
Part Package Code
MODULE
MODULE
Package Description
,
ROHS COMPLIANT PACKAGE-6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
4.5 V
5 V
Input Voltage-Nom
5 V
4.5 V
JESD-30 Code
R-XDMA-P6
R-XDMA-P6
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Output Voltage-Max
1.8 V
1.26 V
Output Voltage-Min
0.55 V
1.24 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
10.8 W
7.5 W
Trim/Adjustable Output
NO
YES
Base Number Matches
1
1
Rohs Code
Yes
Pin Count
6
Additional Feature
REMOTE SHUTDOWN
Approvals
UL
Efficiency (Main Output)
85.7%
Length
22.1 mm
Line Regulation-Max
0.8%
Load Regulation-Max
0.8%
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
6 A
Output Voltage-Nom
1.25 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Ripple Voltage (Main Out)
0.007 Vrms
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Warm-up Time
0.0051 s
Width
12.57 mm
Compare PTH05050YAD with alternatives
Compare PME5118VPF with alternatives