Part Details for PTH05020WAD by Texas Instruments
Overview of PTH05020WAD by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH05020WAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTH05020WADTI-ND
|
DigiKey | DC DC CONVERTER 0.8-3.6V 22A Min Qty: 40 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$25.9975 | Buy Now |
DISTI #
595-PTH05020WAD
|
Mouser Electronics | Non-Isolated DC/DC Converters 22A 5V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 13 |
|
$25.0000 / $28.1600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Rochester Electronics | PTH05020W 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 11 |
|
$21.2700 / $25.0300 | Buy Now |
|
Ameya Holding Limited | MODULE PIP ADJ 22A 5V T/H 10-DIP | 270 |
|
RFQ | |
|
Chip1Cloud | DC DC CONVERTER 0.8-3.6V 22A | 1200 |
|
RFQ |
Part Details for PTH05020WAD
PTH05020WAD CAD Models
PTH05020WAD Part Data Attributes
|
PTH05020WAD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH05020WAD
Texas Instruments
22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P10 | |
JESD-609 Code | e3 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 300 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 3.18 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 72.6 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH05020WAD
This table gives cross-reference parts and alternative options found for PTH05020WAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH05020WAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH05020WAD | DC-DC Regulated Power Supply Module, 1 Output, 79.2W, Hybrid, ROHS COMPLIANT | Artesyn Embedded Technologies | PTH05020WAD vs PTH05020WAD |
PTH05020WAH | 22 A, 5-V Input Wide-Output Adjust Plug-in Power Module 10-Through-Hole Module -40 to 85 | Texas Instruments | PTH05020WAD vs PTH05020WAH |