Part Details for PTH03020WAST by Artesyn Embedded Technologies
Overview of PTH03020WAST by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTH03020WAST
PTH03020WAST CAD Models
PTH03020WAST Part Data Attributes
|
PTH03020WAST
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAST
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTH03020WAST
This table gives cross-reference parts and alternative options found for PTH03020WAST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs PTH03020WAZT |
ATH22T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs ATH22T033-9J |
PTH03020WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03020WAST vs PTH03020WAS |
PTH03020WAZT | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03020WAST vs PTH03020WAZT |
PTH03020WAZ | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs PTH03020WAZ |
PTH03020WAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03020WAST vs PTH03020WAST |
PTH03020WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs PTH03020WAS |
ATH22T033-9J | 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAST vs ATH22T033-9J |
ATH22T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAST vs ATH22T033-9JL |
ATH22T033-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAST vs ATH22T033-9JL |