Part Details for PTH03020WAZ by Artesyn Embedded Technologies
Overview of PTH03020WAZ by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTH03020WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K9370
|
Newark | Dc-Dc Conv, Non Iso Pol, 1 O/P, 55W, 22A, Applications:General Purpose, Approval Bodies:Curus/Tuv, Approvals/Standards:(Not Available), Dc/Dc Converter Case Style:Dip, Dc/Dc Converter Mounting:Smd, Depth:37.97Mm, Height:9Mm Rohs Compliant: Yes |Artesyn Embedded Technologies PTH03020WAZ Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for PTH03020WAZ
PTH03020WAZ CAD Models
PTH03020WAZ Part Data Attributes
|
PTH03020WAZ
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAZ
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Package Description | Module-10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) |
Alternate Parts for PTH03020WAZ
This table gives cross-reference parts and alternative options found for PTH03020WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTH03020WAZT | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAZ vs PTH03020WAZT |
ATH22T033-9J | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAZ vs ATH22T033-9J |
PTH03020WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03020WAZ vs PTH03020WAS |
PTH03020WAZT | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | Texas Instruments | PTH03020WAZ vs PTH03020WAZT |
PTH03020WAST | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Vertiv Inc | PTH03020WAZ vs PTH03020WAST |
PTH03020WAS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | Artesyn Embedded Technologies | PTH03020WAZ vs PTH03020WAS |
ATH22T033-9J | 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAZ vs ATH22T033-9J |
ATH22T033-9JL | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | Artesyn Embedded Technologies | PTH03020WAZ vs ATH22T033-9JL |
ATH22T033-9JL | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | PTH03020WAZ vs ATH22T033-9JL |
PMH4518TS | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid, ROHS COMPLIANT, PACKAGE-10 | Ericsson | PTH03020WAZ vs PMH4518TS |