Part Details for PTF56100R00AZR6 by Vishay Dale
Overview of PTF56100R00AZR6 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PTF56100R00AZR6
PTF56100R00AZR6 CAD Models
PTF56100R00AZR6 Part Data Attributes
|
PTF56100R00AZR6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56100R00AZR6
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56100R00AZR6
This table gives cross-reference parts and alternative options found for PTF56100R00AZR6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56100R00AZR6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56100R00BZEK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00BZEK |
PTF-56100RAT-16EK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF-56100RAT-16EK |
PTF56100R00AZBF | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00AZBF |
PTF56100R00BZEB | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56100R00AZR6 vs PTF56100R00BZEB |
PTF56100R00BZR6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00BZR6 |
PTF56100R00BZBF | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00BZBF |
PTF56100R00AZEA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00AZEA |
PTF56100R00AZBF | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56100R00AZR6 vs PTF56100R00AZBF |
PTF56100R00AZEB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00AZEB |
PTF56100R00AZEK | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00AZR6 vs PTF56100R00AZEK |