Part Details for PTF56100R00BZEK by Vishay Intertechnologies
Overview of PTF56100R00BZEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56100R00BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0419
|
Newark | Ptf-56 100 .1% T-16 Ek E3 Rohs Compliant: Yes |Vishay PTF56100R00BZEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $2.2200 | Buy Now |
DISTI #
34M2987
|
Newark | Resistor, metal Film,100Ohms,300Wv,.1+/-% Tol,-5,5Ppm-Tc |Vishay PTF56100R00BZEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9900 / $12.0400 | Buy Now |
DISTI #
PTF56100R00BZEK
|
Avnet Americas | Res Metal Film 100 Ohm 0.1% 1/8W ±5ppm/°C Conformal AXL Thru-Hole Bulk - Bulk (Alt: PTF56100R00BZEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8250 / $9.5316 | Buy Now |
DISTI #
71-PTF56100R00BZEK
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 5ppm RoHS: Compliant | 1547 |
|
$4.2300 / $7.8100 | Buy Now |
|
Future Electronics | PTF Series Ø2.31x6.35mm 0.125 W 100 Ohm ±0.1% ±5 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$8.9100 / $8.9900 | Buy Now |
DISTI #
PTF56100R00BZEK
|
TTI | Metal Film Resistors - Through Hole 1/8watt 100ohms .1% 5ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 880 In Stock |
|
$4.1000 / $4.6100 | Buy Now |
Part Details for PTF56100R00BZEK
PTF56100R00BZEK CAD Models
PTF56100R00BZEK Part Data Attributes
|
PTF56100R00BZEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56100R00BZEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56100R00BZEK
This table gives cross-reference parts and alternative options found for PTF56100R00BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56100R00BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56100R00BZRE | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00BZEK vs PTF56100R00BZRE |
PTF56100R00AZEA | RESISTOR, METAL FILM, 0.125 W, 0.05 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56100R00BZEK vs PTF56100R00AZEA |
PTF56100R00BZEB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00BZEK vs PTF56100R00BZEB |
PTF-56100RBT-16B14 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56100R00BZEK vs PTF-56100RBT-16B14 |
PTF56100R00BZEA | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | PTF56100R00BZEK vs PTF56100R00BZEA |
PTF-56100RBT-16EB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, -5,5ppm/Cel, | Vishay Intertechnologies | PTF56100R00BZEK vs PTF-56100RBT-16EB |
PTF56100R00AZEB | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00BZEK vs PTF56100R00AZEB |
PTF56100R00BZRE | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 100 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | PTF56100R00BZEK vs PTF56100R00BZRE |
PTF56100R00AZR6 | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00BZEK vs PTF56100R00AZR6 |
PTF56100R00BZEA | Fixed Resistor, Metal Film, 0.125W, 100ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100R00BZEK vs PTF56100R00BZEA |