PTF01151A102B2
Bourns Inc
Description: Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT

Overview of PTF01151A102B2 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PTF01151A102B2 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTF01151A102B2 by Bourns Inc

PTF01151A102B2
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Actuator Orientation
VERTICAL
Actuator Type
SLIDE
Construction
Rectangular
Ganging Number
1
Lead Length
3.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
6
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Package Height
14 mm
Package Length
128 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
20 mm
Rated Power Dissipation (P)
0.5 W
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CARBON
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. PTF01151A102B2
    Bourns Inc
    Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT
    VS

Alternate Parts for PTF01151A102B2

This table gives cross-reference parts and alternative options found for PTF01151A102B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF01151A102B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSM01-082A-102B1 Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PSM01-082A-102B1
PSM01-082A-102B5 Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PSM01-082A-102B5
PSM01-082A-102B4 Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PSM01-082A-102B4
PTF01-151A-102B2 Slide Potentiometers 1Kohms Travel=100mm Bourns Inc PTF01151A102B2 vs PTF01-151A-102B2
PTF01201A102B2 Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PTF01201A102B2
PTF60151B102B2 Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PTF60151B102B2
PSM01-081A-102B2 Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PSM01-081A-102B2
PTF01201B102B2 Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT Bourns Inc PTF01151A102B2 vs PTF01201B102B2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTF01151A102B2 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTF01151A102B2 by Bourns Inc

  • Please alert me when PTF01151A102B2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTF01151A102B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTF01151A102B2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTF01151A102B2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTF01151A102B2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTF01151A102B2 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: