Part Details for PSM01-082A-102B5 by Bourns Inc
Overview of PSM01-082A-102B5 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADTL082ARMZ-REEL | Analog Devices | Industry Standard TL082 | |
ADTL082ARZ | Analog Devices | Industry Standard TL082 | |
DC1082A-F | Analog Devices | LTC2355-14, 14-bit, 1-ch 3.5Ms |
Part Details for PSM01-082A-102B5
PSM01-082A-102B5 CAD Models
PSM01-082A-102B5 Part Data Attributes
|
PSM01-082A-102B5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PSM01-082A-102B5
Bourns Inc
Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 9 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 35 mm | |
Package Length | 152 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 13 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN | |
Tolerance | 20% | |
Working Voltage | 10 V |
Alternate Parts for PSM01-082A-102B5
This table gives cross-reference parts and alternative options found for PSM01-082A-102B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSM01-082A-102B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF01201B102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF01201B102B2 |
PTF60151A102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF60151A102B2 |
PSM01-081A-102B5 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PSM01-081A-102B5 |
PTF60201A102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF60201A102B2 |
PTF01151A102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF01151A102B2 |
PTF01-151A-102B2 | Slide Potentiometers 1Kohms Travel=100mm | Bourns Inc | PSM01-082A-102B5 vs PTF01-151A-102B2 |
PTF01151B102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF01151B102B2 |
PSM01-082A-102B4 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PSM01-082A-102B4 |
PTF60201B102B2 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PTF60201B102B2 |
PSM01-082A-102B3 | Potentiometer, Carbon Film, 0.5W, 1000ohm, 10V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PSM01-082A-102B5 vs PSM01-082A-102B3 |