Part Details for PTB-84A-20B by Crane Electronics
Overview of PTB-84A-20B by Crane Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Part Details for PTB-84A-20B
PTB-84A-20B CAD Models
PTB-84A-20B Part Data Attributes
|
PTB-84A-20B
Crane Electronics
Buy Now
Datasheet
|
Compare Parts:
PTB-84A-20B
Crane Electronics
Coaxial Mechanical Phase Shifter, 12MHz Min, 28MHz Max, 0deg Min, 360deg Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRANE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 4 dB | |
Operating Frequency-Max | 28 MHz | |
Operating Frequency-Min | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.3 |
Alternate Parts for PTB-84A-20B
This table gives cross-reference parts and alternative options found for PTB-84A-20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB-84A-20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB-84A-20B | 12MHz - 28MHz, 0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR | Interpoint | PTB-84A-20B vs PTB-84A-20B |