PTB-84A-20B
Description: 12MHz - 28MHz, 0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR

Overview of PTB-84A-20B by Interpoint

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SK3899(0)-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AY Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263
2SK3899-ZK-E1-AZ Renesas Electronics Corporation Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263

CAD Models for PTB-84A-20B by Interpoint
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PTB-84A-20B by Interpoint

PTB-84A-20B
Interpoint
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CRANE ELECTRONICS INC
Reach Compliance Code
compliant
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
10 dBm
Insertion Loss-Max
4 dB
Operating Frequency-Max
28 MHz
Operating Frequency-Min
12 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Phase Shift-Max
360 deg
Phase Shift-Min
RF/Microwave Device Type
COAXIAL MECHANICAL PHASE SHIFTER
VSWR-Max
1.3
Want to compare parts?
  1. PTB-84A-20B
    Interpoint
    12MHz - 28MHz, 0deg - 360deg RF/MICROWAVE DIGITALLY CONTROLLED PH SHFTR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PTB-84A-20B by Interpoint.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PTB-84A-20B by Interpoint

Select Manufacturer
Which Manufacturer of PTB-84A-20B would you like to use for your alert(s)?
  • Please alert me when PTB-84A-20B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PTB-84A-20B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PTB-84A-20B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PTB-84A-20B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PTB-84A-20B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PTB-84A-20B by Interpoint

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: