Part Details for PT7M6134CHTDEX by Diodes Incorporated
Overview of PT7M6134CHTDEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7M6134CHTDEX
PT7M6134CHTDEX CAD Models
PT7M6134CHTDEX Part Data Attributes
|
PT7M6134CHTDEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7M6134CHTDEX
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, +3.4VV, PSSO3, LEAD FREE, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.4V | |
Width | 2.45 mm |
Alternate Parts for PT7M6134CHTDEX
This table gives cross-reference parts and alternative options found for PT7M6134CHTDEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7M6134CHTDEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT9818A-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818A-34PX |
RT9818F-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818F-34PX |
82N34G-AB3-E-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PSSO3, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | PT7M6134CHTDEX vs 82N34G-AB3-E-R |
RT9818H-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818H-34PX |
PT7M6134NLTDE | Power Supply Support Circuit, Fixed, 1 Channel, +3.4VV, PSSO3, LEAD FREE, SOT-89, 3 PIN | Diodes Incorporated | PT7M6134CHTDEX vs PT7M6134NLTDE |
RT9818C-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818C-34GX |
RT9818F-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818F-34GX |
RT9818E-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818E-34GX |
RT9818G-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | PT7M6134CHTDEX vs RT9818G-34GX |
PT7M6234CHBTDE | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Diodes Incorporated | PT7M6134CHTDEX vs PT7M6234CHBTDE |