Part Details for RT9818E-34GX by Richtek Technology Corp
Overview of RT9818E-34GX by Richtek Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64336034GXXXHJ | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336034GXXXHW | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD64336034GXXXHJE | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Part Details for RT9818E-34GX
RT9818E-34GX CAD Models
RT9818E-34GX Part Data Attributes
|
RT9818E-34GX
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9818E-34GX
Richtek Technology Corp
Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Package Description | GREEN, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.4955 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.4895 mm |
Alternate Parts for RT9818E-34GX
This table gives cross-reference parts and alternative options found for RT9818E-34GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT9818E-34GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M6134CLTDEX | Power Supply Support Circuit, Fixed, 1 Channel, +3.4VV, PSSO3, LEAD FREE, SOT-89, 3 PIN | Pericom Semiconductor Corporation | RT9818E-34GX vs PT7M6134CLTDEX |
RT9818E-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818E-34PX |
PT7M6134CHTDEX | Power Supply Support Circuit, Fixed, 1 Channel, +3.4VV, PSSO3, LEAD FREE, SOT-89, 3 PIN | Diodes Incorporated | RT9818E-34GX vs PT7M6134CHTDEX |
RT9818A-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818A-34GX |
RT9818A-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818A-34PX |
PT7M6134NLTDEX | Power Supply Support Circuit, Fixed, 1 Channel, +3.4VV, PSSO3, LEAD FREE, SOT-89, 3 PIN | Diodes Incorporated | RT9818E-34GX vs PT7M6134NLTDEX |
RT9818G-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818G-34PX |
RT9818B-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818B-34GX |
RT9818C-34PX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, LEAD FREE, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818C-34PX |
RT9818D-34GX | Power Supply Support Circuit, Fixed, 1 Channel, PSSO3, GREEN, SOT-89, 3 PIN | Richtek Technology Corp | RT9818E-34GX vs RT9818D-34GX |