Part Details for PT7C4337CSEX by Diodes Incorporated
Overview of PT7C4337CSEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PT7C4337CSEX
PT7C4337CSEX CAD Models
PT7C4337CSEX Part Data Attributes
|
PT7C4337CSEX
Diodes Incorporated
Buy Now
|
Compare Parts:
PT7C4337CSEX
Diodes Incorporated
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, GREEN, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOP, SOP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.31 mm | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PT7C4337CSEX
This table gives cross-reference parts and alternative options found for PT7C4337CSEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C4337CSEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1337C+ | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | PT7C4337CSEX vs DS1337C+ |
DS1337C# | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | PT7C4337CSEX vs DS1337C# |
1337GCSRI8 | SOIC-16, Reel | Integrated Device Technology Inc | PT7C4337CSEX vs 1337GCSRI8 |
DS1337C#T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | PT7C4337CSEX vs DS1337C#T&R |
DS1337C# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | PT7C4337CSEX vs DS1337C# |
DS1337C | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | PT7C4337CSEX vs DS1337C |
PT7C4337CSEX | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, GREEN, SOIC-16 | Pericom Semiconductor Corporation | PT7C4337CSEX vs PT7C4337CSEX |