-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Real-Time Clock With I<sup>2</sup>C Serial Interface, TSSOP96/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1337AGDVGI | Renesas Electronics Corporation | Real-Time Clock With I2C Serial Interface | |
1337AGDVGI8 | Renesas Electronics Corporation | Real-Time Clock With I2C Serial Interface |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4108-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
250 In Stock |
|
$1.2999 / $2.9500 | Buy Now |
DISTI #
1337AGDVGI
|
Avnet Americas | Real Time Clock Serial 1.8V to 5.5V 8-Pin MSOP Tube - Rail/Tube (Alt: 1337AGDVGI) RoHS: Compliant Min Qty: 288 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1000 | Buy Now |
DISTI #
972-1337AGDVGI
|
Mouser Electronics | Real Time Clock RTC I2c Serial IC 1.8 to 5.5V 32kHz RoHS: Compliant | 318 |
|
$1.2900 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 96 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.2100 | Buy Now |
|
Renesas Electronics America | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Container: Tube | 250 |
|
$1.2999 / $2.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1337AGDVGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
1337AGDVGI
Renesas Electronics Corporation
Real-Time Clock With I<sup>2</sup>C Serial Interface, TSSOP96/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DVG8 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for 1337AGDVGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1337AGDVGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1337AGCSRI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 1337AGDVGI vs 1337AGCSRI |
DS1337C | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | 1337AGDVGI vs DS1337C |
DS1337C#T&R | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 1337AGDVGI vs DS1337C#T&R |
1337GCSRI | SOIC-16, Tube | Integrated Device Technology Inc | 1337AGDVGI vs 1337GCSRI |
1337AGCSRGI | SOIC-16, Tube | Integrated Device Technology Inc | 1337AGDVGI vs 1337AGCSRGI |
DS1337C# | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | 1337AGDVGI vs DS1337C# |
DS1337C#T&R | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | 1337AGDVGI vs DS1337C#T&R |
1337AGCSRGI8 | SOIC-16, Reel | Integrated Device Technology Inc | 1337AGDVGI vs 1337AGCSRGI8 |
1337GCSRI8 | SOIC-16, Reel | Integrated Device Technology Inc | 1337AGDVGI vs 1337GCSRI8 |
1337GCSRGI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Integrated Device Technology Inc | 1337AGDVGI vs 1337GCSRGI |