Part Details for PT7A6632J by Pericom Semiconductor Corporation
Overview of PT7A6632J by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for PT7A6632J
PT7A6632J CAD Models
PT7A6632J Part Data Attributes
|
PT7A6632J
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PT7A6632J
Pericom Semiconductor Corporation
Time Slot 0/16 Transceiver, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.23 mm | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.52 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TIME SLOT 0/16 TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm |
Alternate Parts for PT7A6632J
This table gives cross-reference parts and alternative options found for PT7A6632J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7A6632J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT9075BP | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | PT7A6632J vs MT9075BP |
MT9075BPR | DATACOM, FRAMER, PQCC68, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | PT7A6632J vs MT9075BPR |
TXC-03702-AIPL | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | Transwitch Corporation | PT7A6632J vs TXC-03702-AIPL |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Zarlink Semiconductor Inc | PT7A6632J vs MT9076AP |
MT9075BPR | Framer, CMOS, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | PT7A6632J vs MT9075BPR |
MT9076AP | Framer, PQCC68, PLASTIC, LCC-68 | Microsemi Corporation | PT7A6632J vs MT9076AP |
MT9074APR | Framer, PQCC68, PLASTIC, MS-018AE, LCC-68 | Zarlink Semiconductor Inc | PT7A6632J vs MT9074APR |
PM4341A-QI | Framer, CMOS, PQCC68, PLASTIC, LCC-68 | PMC-Sierra Inc | PT7A6632J vs PM4341A-QI |
RS8953SPBEPJ | Framer, CMOS, PQCC68, LCC-68 | Conexant Systems Inc | PT7A6632J vs RS8953SPBEPJ |
MT9074AP1 | Framer, PQCC68, LEAD FREE, PLASTIC, MS-018AE, LCC-68 | Microsemi Corporation | PT7A6632J vs MT9074AP1 |