Part Details for PT6446C by Rochester Electronics LLC
Overview of PT6446C by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT6446C
PT6446C CAD Models
PT6446C Part Data Attributes
|
PT6446C
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PT6446C
Rochester Electronics LLC
6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.1 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G12 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6446C
This table gives cross-reference parts and alternative options found for PT6446C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6446C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6445C | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12 | Rochester Electronics LLC | PT6446C vs PT6445C |
PT6441A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Rochester Electronics LLC | PT6446C vs PT6441A |
PT6442N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Rochester Electronics LLC | PT6446C vs PT6442N |
PT6476A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, METAL, SIP-12 | Texas Instruments | PT6446C vs PT6476A |
PT6441C | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12 | Texas Instruments | PT6446C vs PT6441C |
PT6447C | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, SMD-12 | Texas Instruments | PT6446C vs PT6447C |
PT6461A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, HORIZONTAL MOUNT PACKAGE-12 | Texas Instruments | PT6446C vs PT6461A |
PT6441N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Rochester Electronics LLC | PT6446C vs PT6441N |
PT6473A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, METAL, SIP-12 | Texas Instruments | PT6446C vs PT6473A |
PT6443N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, SIP-12 | Texas Instruments | PT6446C vs PT6443N |