Part Details for PT6441C by Texas Instruments
Overview of PT6441C by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6441C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, 6A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$23.1500 / $27.2400 | Buy Now |
Part Details for PT6441C
PT6441C CAD Models
PT6441C Part Data Attributes
|
PT6441C
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6441C
Texas Instruments
6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SMD-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 895112 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMD-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2013-06-20 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-G12 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 215 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for PT6441C
This table gives cross-reference parts and alternative options found for PT6441C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6441C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT6472C | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, METAL, SMD-12 | Texas Instruments | PT6441C vs PT6472C |
PT6467A | 14A SWITCHING REGULATOR, SMA12, SIP-12 | Texas Instruments | PT6441C vs PT6467A |
PT6441A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Texas Instruments | PT6441C vs PT6441A |
PT6466C | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, SMD-12 | Texas Instruments | PT6441C vs PT6466C |
PT6476N | IC 14 A SWITCHING REGULATOR, 300 kHz SWITCHING FREQ-MAX, MSMA12, ROHS COMPLIANT, METAL, SIP-12, Switching Regulator or Controller | Texas Instruments | PT6441C vs PT6476N |
PT6472A | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, MSMA12, METAL, SIP-12 | Texas Instruments | PT6441C vs PT6472A |
PT6446N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, SIP-12 | Texas Instruments | PT6441C vs PT6446N |
PT6461C | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, SMD-12 | Texas Instruments | PT6441C vs PT6461C |
PT6441A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, SIP-12 | Rochester Electronics LLC | PT6441C vs PT6441A |
PT6465N | 14A SWITCHING REGULATOR, 300kHz SWITCHING FREQ-MAX, SMA12, VERTICAL MOUNT PACKAGE-12 | Texas Instruments | PT6441C vs PT6465N |