Part Details for PT6303N by Texas Instruments
Overview of PT6303N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6303N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 3 AMP ADJUSTABLE POSITIVE STEP-DOWN INTEGRATED SWITCHING REGULATOR, SMA12 | 8 |
|
$49.4000 / $52.0000 | Buy Now |
Part Details for PT6303N
PT6303N CAD Models
PT6303N Part Data Attributes
|
PT6303N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT6303N
Texas Instruments
3A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, SMA12, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-XSMA-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Equivalence Code | SIP12 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PT6303N
This table gives cross-reference parts and alternative options found for PT6303N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT6303N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT78HT208V | IC 2 A SWITCHING REGULATOR, 800 kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3, Switching Regulator or Controller | Texas Instruments | PT6303N vs PT78HT208V |
PT6313N | 2A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PSMA12, SIP-12 | Texas Instruments | PT6303N vs PT6313N |
PT6304A | 3A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, SMA12, SIP-12 | Texas Instruments | PT6303N vs PT6304A |
PT6306N | Switching Regulator, 5A, 800kHz Switching Freq-Max, Hybrid | Texas Instruments | PT6303N vs PT6306N |
PT6304N | 3A SWITCHING REGULATOR, 900kHz SWITCHING FREQ-MAX, SMA12, VERTICAL THROUGH HOLE, SIP-12 | Texas Instruments | PT6303N vs PT6304N |
PT78HT208H | 2A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-3 | Texas Instruments | PT6303N vs PT78HT208H |
PT78HT208S | 2A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, SMA3, ROHS COMPLIANT, SMD-3 | Texas Instruments | PT6303N vs PT78HT208S |
PT6341N | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, VERTICAL MOUNT PACKAGE-12 | Texas Instruments | PT6303N vs PT6341N |
PT6344A | 6A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA12, ROHS COMPLIANT, HORIZONTAL MOUNT PACKAGE-12 | Texas Instruments | PT6303N vs PT6344A |
PT6364A | 11A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, MSMA18, SIP-12 | Texas Instruments | PT6303N vs PT6364A |