Part Details for PT302CW900-28V-W6 by LEDtronics Inc
Overview of PT302CW900-28V-W6 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Part Details for PT302CW900-28V-W6
PT302CW900-28V-W6 CAD Models
PT302CW900-28V-W6 Part Data Attributes
|
PT302CW900-28V-W6
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
PT302CW900-28V-W6
LEDtronics Inc
Single Color LED, Cool White, Water Clear, 6.4mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Configuration | SINGLE | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6.4 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.6 mm | |
Viewing Angle | 20 deg |
Alternate Parts for PT302CW900-28V-W6
This table gives cross-reference parts and alternative options found for PT302CW900-28V-W6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT302CW900-28V-W6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLD310CWW900-28V-P | Single Color LED, Cool White, Water Clear, 5.6mm, | LEDtronics Inc | PT302CW900-28V-W6 vs HLD310CWW900-28V-P |
BSD780CWW600-24V-WP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs BSD780CWW600-24V-WP |
MFS470CWW600-6V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs MFS470CWW600-6V-BP |
BSD780CWW600-14V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs BSD780CWW600-14V-BP |
BSD780CWW600-130V-S | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs BSD780CWW600-130V-S |
BSD780CWW600-120VAC-S | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs BSD780CWW600-120VAC-S |
PD50CWW1K-12V-T | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs PD50CWW1K-12V-T |
MFS470CWW600-24V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs MFS470CWW600-24V-BP |
BSD780CWW600-6V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | PT302CW900-28V-W6 vs BSD780CWW600-6V-BP |
P181CW1K-28V-T | Single Color LED, Cool White, Water Clear, T-1 3/4, 4.7mm, | LEDtronics Inc | PT302CW900-28V-W6 vs P181CW1K-28V-T |