There are no models available for this part yet.
Overview of P181CW1K-28V-T by LEDtronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
CAD Models for P181CW1K-28V-T by LEDtronics Inc
Part Data Attributes for P181CW1K-28V-T by LEDtronics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEDTRONICS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
COOL WHITE
|
Configuration
|
SINGLE
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
6000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
17.8 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
4.7 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
3.2 mm
|
Viewing Angle
|
20 deg
|
Alternate Parts for P181CW1K-28V-T
This table gives cross-reference parts and alternative options found for P181CW1K-28V-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P181CW1K-28V-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLD310CWW900-28V-P | Single Color LED, Cool White, Water Clear, 5.6mm, | LEDtronics Inc | P181CW1K-28V-T vs HLD310CWW900-28V-P |
BSD780CWW600-24V-WP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs BSD780CWW600-24V-WP |
MFS470CWW600-6V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs MFS470CWW600-6V-BP |
BSD780CWW600-14V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs BSD780CWW600-14V-BP |
BSD780CWW600-130V-S | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs BSD780CWW600-130V-S |
BSD780CWW600-120VAC-S | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs BSD780CWW600-120VAC-S |
PD50CWW1K-12V-T | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs PD50CWW1K-12V-T |
MFS470CWW600-24V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs MFS470CWW600-24V-BP |
PT302CW900-28V-W6 | Single Color LED, Cool White, Water Clear, 6.4mm, | LEDtronics Inc | P181CW1K-28V-T vs PT302CW900-28V-W6 |
BSD780CWW600-6V-BP | Single Color LED, Cool White, Water Clear, | LEDtronics Inc | P181CW1K-28V-T vs BSD780CWW600-6V-BP |