Part Details for PT01A-22-36PZ by Amphenol Corporation
Overview of PT01A-22-36PZ by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74V263-6PZA | Texas Instruments | 8192 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 | |
SN74V293-6PZA | Texas Instruments | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 |
Part Details for PT01A-22-36PZ
PT01A-22-36PZ CAD Models
PT01A-22-36PZ Part Data Attributes
|
PT01A-22-36PZ
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT01A-22-36PZ
Amphenol Corporation
MIL Series Connector, 36 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Quantities | 36 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Degrees of Rotation | 288 | |
Other Description | CABLE CONNECTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | NEOPRENE RUBBER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Z | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
Unique Insert Number | 22-36 |
Alternate Parts for PT01A-22-36PZ
This table gives cross-reference parts and alternative options found for PT01A-22-36PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT01A-22-36PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT00E-22-36PY | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT00E-22-36PY |
PT07E-22-36PZ | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT07E-22-36PZ |
PT00P-22-36PY | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT00P-22-36PY |
PT00E-22-36PZ | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT00E-22-36PZ |
PT00E-22-36P | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT00E-22-36P |
PT07E-22-36PX | MIL Series Connector | Amphenol Corporation | PT01A-22-36PZ vs PT07E-22-36PX |