There are no models available for this part yet.
Overview of PT00E-22-36P by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125136-320400ALF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 36P | |
10075664-009LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 36P PF Vertical. | |
10129651-001LF | Amphenol Communications Solutions | HPCE BTB R/A Receptacle 36P With guide post |
Price & Stock for PT00E-22-36P by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT00E-22-36P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 36 POS Solder ST Wall Mount 36 Terminal 1 Port - Bulk (Alt: PT00E-22-36P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$92.0023 | Buy Now | |
DISTI #
APH PT00E22-36P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 36 POS Solder ST Wall Mount 36 Terminal 1 Port - Bulk (Alt: APH PT00E22-36P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.0535 | Buy Now | |
DISTI #
654-PT00E-22-36P
|
Mouser Electronics | Circular MIL Spec Connector Wall mount Recept | 0 |
|
$108.6100 / $112.3600 | Order Now | |
DISTI #
65606401
|
Verical | Conn Circular PIN 36 POS Solder ST Flange Mount 36 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$94.4072 | Buy Now |
CAD Models for PT00E-22-36P by Amphenol Corporation
Part Data Attributes for PT00E-22-36P by Amphenol Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-26482, SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
36
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Degrees of Rotation
|
|
Other Description
|
WALL MOUNTING RECEPTACLE
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NEOPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
N
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Unique Insert Number
|
22-36
|
Alternate Parts for PT00E-22-36P
This table gives cross-reference parts and alternative options found for PT00E-22-36P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT00E-22-36P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT07P-22-36PX | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT07P-22-36PX |
PT07P-22-36PY | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT07P-22-36PY |
PT02P-22-36P | 36 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00E-22-36P vs PT02P-22-36P |
PT01A-22-36PY | MIL Series Connector, 36 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | PT00E-22-36P vs PT01A-22-36PY |
PT00E-22-36PX | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT00E-22-36PX |
PT07P-22-36PZ | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT07P-22-36PZ |
PT00E-22-36PZ | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT00E-22-36PZ |
PT00P-22-36PX | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT00P-22-36PX |
PT00E-22-36PY | MIL Series Connector | Amphenol Corporation | PT00E-22-36P vs PT00E-22-36PY |
PT02C-22-36P | 36 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | PT00E-22-36P vs PT02C-22-36P |