Part Details for PSN2MB432J by KOA Speer Electronics Inc
Overview of PSN2MB432J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PSN2MB432J
PSN2MB432J CAD Models
PSN2MB432J Part Data Attributes
|
PSN2MB432J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSN2MB432J
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Diameter | 24 mm | |
Package Length | 200 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1500 ppm/°C | |
Terminal Shape | FERRULE | |
Tolerance | 5% | |
Working Voltage | 60000 V |
Alternate Parts for PSN2MB432J
This table gives cross-reference parts and alternative options found for PSN2MB432J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSN2MB432J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSN2MSA432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2MSA432J |
PSN2CB432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2CB432J |
PSN2CA432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2CA432J |
PSN2C432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2C432J |
PSN2M432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2M432J |
PSN2MA432J | Fixed Resistor, Wire Wound, 10W, 4300ohm, 60000V, 5% +/-Tol, 1500ppm/Cel, Chassis Mount | KOA Speer Electronics Inc | PSN2MB432J vs PSN2MA432J |