PSN2MB432J vs PSN2MSA432J feature comparison

PSN2MB432J KOA Speer Electronics Inc

Buy Now Datasheet

PSN2MSA432J KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Non Inductive Non Inductive
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 24 mm 24 mm
Package Length 200 mm 200 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style SMT SMT
Rated Power Dissipation (P) 10 W 10 W
Rated Temperature 25 °C 25 °C
Resistance 4300 Ω 4300 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1500 ppm/°C 1500 ppm/°C
Terminal Shape FERRULE FERRULE
Tolerance 5% 5%
Working Voltage 60000 V 60000 V
Base Number Matches 1 1

Compare PSN2MB432J with alternatives

Compare PSN2MSA432J with alternatives