There are no models available for this part yet.
Overview of PSMN8R5-60YS by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for PSMN8R5-60YS by Nexperia
Part Data Attributes for PSMN8R5-60YS by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PSSO-G4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Samacsys Manufacturer
|
Nexperia
|
Avalanche Energy Rating (Eas)
|
97 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
76 A
|
Drain-source On Resistance-Max
|
0.008 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
MO-235
|
JESD-30 Code
|
R-PSSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Pulsed Drain Current-Max (IDM)
|
303 A
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PSMN8R5-60YS
This table gives cross-reference parts and alternative options found for PSMN8R5-60YS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN8R5-60YS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHM30NQ10T,518 | PHM30NQ10T | NXP Semiconductors | PSMN8R5-60YS vs PHM30NQ10T,518 |
PSMN039-100YS | TRANSISTOR 28.1 A, 100 V, 0.0395 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN8R5-60YS vs PSMN039-100YS |
PSMN020-100YS | TRANSISTOR 43 A, 100 V, 0.0205 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN8R5-60YS vs PSMN020-100YS |
PH1955L | TRANSISTOR 40 A, 55 V, 0.021 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN8R5-60YS vs PH1955L |
PH1955L,115 | PH1955L - N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin | Nexperia | PSMN8R5-60YS vs PH1955L,115 |
PH1955L,115 | PH1955L - N-channel TrenchMOS logic level FET SOIC 4-Pin | NXP Semiconductors | PSMN8R5-60YS vs PH1955L,115 |
PSMN8R5-60YS | TRANSISTOR 76 A, 60 V, 0.008 ohm, N-CHANNEL, Si, POWER, MOSFET, MO-235, PLASTIC, LFPAK-4, FET General Purpose Power | NXP Semiconductors | PSMN8R5-60YS vs PSMN8R5-60YS |
PH20100S,115 | PH20100S - N-channel TrenchMOS standard level FET SOIC 4-Pin | NXP Semiconductors | PSMN8R5-60YS vs PH20100S,115 |
PSMN020-100YS | Power Field-Effect Transistor, 43A I(D), 100V, 0.0205ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-235 | Nexperia | PSMN8R5-60YS vs PSMN020-100YS |
PSMN3R3-40YS | Power Field-Effect Transistor | Nexperia | PSMN8R5-60YS vs PSMN3R3-40YS |
Related Parts for PSMN8R5-60YS
-
PSMN7R0-60YSPower Field-Effect Transistors
-
ATMEGA328PB-AURMicrocontrollers
-
L9301-TRPeripheral Drivers
-
TPS54620RHLRSwitching Regulator or Controllers
-
2N7002-7-FSmall Signal Field-Effect Transistors
-
MCL4148-TRRectifier Diodes
-
AT42QT1244-AUOther Analog ICs
-
NJU7040FOperational Amplifiers
-
C2012X5R1V226M125ACFixed Capacitors