Part Details for PSMN010-55D by NXP Semiconductors
Overview of PSMN010-55D by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSMN010-55D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET | 6 |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 55V 75A DPAK | 1870 |
|
RFQ |
Part Details for PSMN010-55D
PSMN010-55D CAD Models
PSMN010-55D Part Data Attributes
|
PSMN010-55D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PSMN010-55D
NXP Semiconductors
TRANSISTOR 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 264 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PSMN010-55D
This table gives cross-reference parts and alternative options found for PSMN010-55D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN010-55D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN010-55D,118 | N-channel TrenchMOS SiliconMAX logic level FET DPAK 3-Pin | NXP Semiconductors | PSMN010-55D vs PSMN010-55D,118 |
PSMN010-55D/T3 | TRANSISTOR 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | NXP Semiconductors | PSMN010-55D vs PSMN010-55D/T3 |
PSMN010-55D,118 | N-channel TrenchMOS SiliconMAX logic level FET@en-us DPAK 3-Pin | Nexperia | PSMN010-55D vs PSMN010-55D,118 |