-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS SiliconMAX logic level FET@en-us DPAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSMN010-55D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PSMN010-55D,118
Nexperia
N-channel TrenchMOS SiliconMAX logic level FET@en-us DPAK 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DPAK | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 264 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 240 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PSMN010-55D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMN010-55D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMN010-55D | TRANSISTOR 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | NXP Semiconductors | PSMN010-55D,118 vs PSMN010-55D |
PSMN010-55D,118 | N-channel TrenchMOS SiliconMAX logic level FET DPAK 3-Pin | NXP Semiconductors | PSMN010-55D,118 vs PSMN010-55D,118 |
PSMN010-55D/T3 | TRANSISTOR 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, DPAK-3, FET General Purpose Power | NXP Semiconductors | PSMN010-55D,118 vs PSMN010-55D/T3 |