Diodes
PSMDA15C-4
ProTek Devices
Description: Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8

Overview of PSMDA15C-4 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PSMDA15C-4 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PSMDA15C-4 by ProTek Devices

PSMDA15C-4
ProTek Devices
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Part Package Code
SOD
Package Description
R-PDSO-G8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
16.7 V
Clamping Voltage-Max
32 V
Configuration
COMMON BIPOLAR TERMINAL, 5 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
5
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PSMDA15C-4
    ProTek Devices
    Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8
    VS

Alternate Parts for PSMDA15C-4

This table gives cross-reference parts and alternative options found for PSMDA15C-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSMDA15C-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PSMDA15C-4-LF Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PSMDA15C-4-LF
PLCDA15 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PLCDA15
PSMDA15C-4-T13 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PSMDA15C-4-T13
PSMDA15C-4-T7 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PSMDA15C-4-T7
PSMDA15C-4-LF-T13 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PSMDA15C-4-LF-T13
Part Number Description Manufacturer Compare
SMDA15CN-5 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 6 Element, Silicon, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs SMDA15CN-5
SMDA15C-7.TE Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 7 Element, Silicon, MS-012AA, PLASTIC, SO-8 Semtech Corporation PSMDA15C-4 vs SMDA15C-7.TE
PSMDA15C-4-T7 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs PSMDA15C-4-T7
SMDA15C-7.TB Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 8 Element, Silicon, MS-012AA, SOP-8 Semtech Corporation PSMDA15C-4 vs SMDA15C-7.TB
SMDA15C-LF Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs SMDA15C-LF
SMDA15C-4 Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon Microchip Technology Inc PSMDA15C-4 vs SMDA15C-4
SMDA15CN-5.TE Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIS, SO-8 Semtech Corporation PSMDA15C-4 vs SMDA15CN-5.TE
SMDA15C-LF-T13 Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs SMDA15C-LF-T13
PSMDA15C-8 Trans Voltage Suppressor Diode, 450W, 15V V(RWM), Bidirectional, 9 Element, Silicon, PLASTIC, SOP-14 ProTek Devices PSMDA15C-4 vs PSMDA15C-8
SMDA15CM-LF Trans Voltage Suppressor Diode, 500W, 16.7V V(RWM), Bidirectional, 8 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 ProTek Devices PSMDA15C-4 vs SMDA15CM-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PSMDA15C-4 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PSMDA15C-4 by ProTek Devices

Select Manufacturer
Which Manufacturer of PSMDA15C-4 would you like to use for your alert(s)?
  • Please alert me when PSMDA15C-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PSMDA15C-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PSMDA15C-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PSMDA15C-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PSMDA15C-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PSMDA15C-4 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: