There are no models available for this part yet.
Overview of PLCDA15 by ProTek Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PLCDA15 by ProTek Devices
Part Data Attributes for PLCDA15 by ProTek Devices
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PROTEK DEVICES
|
Part Package Code
|
SOD
|
Package Description
|
R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
ULTRA LOW CAPACITANCE
|
Breakdown Voltage-Min
|
16.7 V
|
Clamping Voltage-Max
|
30 V
|
Configuration
|
SEPARATE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for PLCDA15
This table gives cross-reference parts and alternative options found for PLCDA15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCDA15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSMDA15C-4-LF | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | PLCDA15 vs PSMDA15C-4-LF |
PSMDA15C-4-T13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PLCDA15 vs PSMDA15C-4-T13 |
PSMDA15C-4-T7 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PLCDA15 vs PSMDA15C-4-T7 |
PSMDA15C-4-LF-T13 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | ProTek Devices | PLCDA15 vs PSMDA15C-4-LF-T13 |
PSMDA15C-4 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Bidirectional, 5 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PLCDA15 vs PSMDA15C-4 |