There are no models available for this part yet.
Overview of PSC05-12SURKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for PSC05-12SURKWA by Kingbright
Part Data Attributes for PSC05-12SURKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-18
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
HYPER RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
12.7 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
16 SEG ALPHANUMERIC LED DISPLAY
|
Alternate Parts for PSC05-12SURKWA
This table gives cross-reference parts and alternative options found for PSC05-12SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSC05-12SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDA54-12SURKWA | 14 SEG ALPHANUMERIC DISPLAY, HYPER RED, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs PDA54-12SURKWA |
PSC05-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 12.7mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs PSC05-11SURKWA |
DA08-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs DA08-11SURKWA |
DA08-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs DA08-11SRWA |
PSA08-11SURKWA | 16 Seg Alphanumeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs PSA08-11SURKWA |
DC08-11SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs DC08-11SURKWA |
SC08-21SURKWA | 7 SEG NUMERIC DISPLAY, HYPER RED, 20.32mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs SC08-21SURKWA |
PSC12-11SURKWA | 16 SEG ALPHANUMERIC DISPLAY, HYPER RED, 30.48mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs PSC12-11SURKWA |
PDA54-11SURKWA | 14 Seg Alphanumeric LED Display, Hyper Red, 13.8mm, ROHS COMPLIANT PACKAGE-18 | Kingbright | PSC05-12SURKWA vs PDA54-11SURKWA |