-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9851-1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9851-1-A
Renesas Electronics Corporation
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.002 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
This table gives cross-reference parts and alternative options found for PS9851-1-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9851-1-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9851-1-V-F4-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-V-F4-AX |
PS9851-1 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-A vs PS9851-1 |
PS9851-1-V-F4 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 15MBps, SSOP-8 | NEC Electronics Group | PS9851-1-A vs PS9851-1-V-F4 |
PS9851-1-V-F4-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-V-F4-A |
PS9851-1-V-F3-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-V-F3-AX |
PS9851-1-F3-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-F3-A |
PS9851-1-F4-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-F4-A |
PS9851-1-V-AX | High Noise Reduction, 15 Mbps CMOS Output Type 8-PIN SSOP (SO-8) High-speed Photocoupler, , / | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-V-AX |
PS9851-1-F4-AX | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-F4-AX |
PS9851-1-V-A | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, LEAD FREE, PLASTIC, SSOP-8 | Renesas Electronics Corporation | PS9851-1-A vs PS9851-1-V-A |