PS9552L2-AX
Description: 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8

Overview of PS9552L2-AX by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PS9552L2-AX by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PS9552L2-AX
Avnet Americas Optocoupler DC-IN 1-Channel Transistor 2.5A 8-Pin DIP SMD Magazine - Bulk (Alt: PS9552L2-AX) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 1476 Partner Stock
  • 1 $3.8000
$3.8000 Buy Now
Rochester Electronics PS9552 - High CMR IGBT Gate Drive Photocoupler ' RoHS: Compliant Status: Obsolete Min Qty: 1 1476
  • 1 $3.8000
  • 25 $3.7200
  • 100 $3.5700
  • 500 $3.4200
  • 1,000 $3.2300
$3.2300 / $3.8000 Buy Now

CAD Models for PS9552L2-AX by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PS9552L2-AX by Renesas Electronics Corporation

PS9552L2-AX
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Renesas Electronics
Forward Current-Max
0.016 A
Isolation Voltage-Max
1130 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Power Dissipation-Max
0.3 W
Response Time-Nom
5e-7 ns
Supply Voltage-Nom
30 V
Surface Mount
YES
Want to compare parts?
  1. PS9552L2-AX
    Renesas Electronics Corporation
    1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8
    VS

Alternate Parts for PS9552L2-AX

This table gives cross-reference parts and alternative options found for PS9552L2-AX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9552L2-AX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS9552L2-V Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L2-V
PS9552L2-V-E3 Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L2-V-E3
PS9552L2-AX Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L2-AX
Part Number Description Manufacturer Compare
PS9552L3-V-E3-AX IC Output Optocoupler, 1-Element, 1130V Isolation Renesas Electronics Corporation PS9552L2-AX vs PS9552L3-V-E3-AX
PS9552L2-E3-AX 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT PACKAGE-8 Renesas Electronics Corporation PS9552L2-AX vs PS9552L2-E3-AX
PS9552L2-AX Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L2-AX
PS9531L3-V-AX 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / Renesas Electronics Corporation PS9552L2-AX vs PS9531L3-V-AX
PS9531L1-V-AX 2.5 A Output Current, High CMR, IGBT Gate Drive, 8-PIN DIP Photocoupler, , / Renesas Electronics Corporation PS9552L2-AX vs PS9531L1-V-AX
PS9552L1-AX 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, PLASTIC, DIP-8 Renesas Electronics Corporation PS9552L2-AX vs PS9552L1-AX
PS9552L3-V Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L3-V
PS9552L2 Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L2
PS9552L3 Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552L3
PS9552-V Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 NEC Electronics Group PS9552L2-AX vs PS9552-V

Related Parts for PS9552L2-AX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS9552L2-AX by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS9552L2-AX by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of PS9552L2-AX would you like to use for your alert(s)?
  • Please alert me when PS9552L2-AX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PS9552L2-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS9552L2-AX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PS9552L2-AX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS9552L2-AX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS9552L2-AX by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: