Part Details for PS9552L2-V by NEC Electronics Group
Overview of PS9552L2-V by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for PS9552L2-V
PS9552L2-V CAD Models
PS9552L2-V Part Data Attributes
|
PS9552L2-V
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
PS9552L2-V
NEC Electronics Group
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PS9552L2-V
This table gives cross-reference parts and alternative options found for PS9552L2-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS9552L2-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS9552L2-V-E3 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L2-V vs PS9552L2-V-E3 |
PS9552L2-V-E3-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L2-V vs PS9552L2-V-E3-AX |
PS9552L2-AX | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-8 | Renesas Electronics Corporation | PS9552L2-V vs PS9552L2-AX |
PS9552L2-AX | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT PACKAGE-8 | NEC Electronics Group | PS9552L2-V vs PS9552L2-AX |