-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS9303L2-V-E3-AX | Renesas Electronics Corporation | 1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler | |
PS9303L2-E3-AX | Renesas Electronics Corporation | 1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler | |
PS9303L2-V-AX | Renesas Electronics Corporation | 1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-PS9303L2-V-E3-AXCT-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6DIP GW Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.8930 / $4.4100 | Buy Now |
DISTI #
PS9303L2-V-E3-AX
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Embossed T/R - Tape and Reel (Alt: PS9303L2-V-E3-AX) RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$2.1400 | Buy Now |
DISTI #
PS9303L2-V-E3-AX
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Embossed T/R - Tape and Reel (Alt: PS9303L2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9480 | Buy Now |
DISTI #
968-PS9303L2-V-E3-AX
|
Mouser Electronics | High Speed Optocouplers Hi-Spd Optocplr 6pin SDIP RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.2700 | Buy Now |
|
Renesas Electronics America | OPTOISO 5KV PUSH PULL 6DIP GW Min Qty: 1 Container: Tape & Reel (TR) | 2000 |
|
$1.8930 / $4.4100 | Buy Now |
|
Rochester Electronics | PS9303L2 - 1 Mbps Totem Pole Output Type High CMR, Photocoupler RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$1.8200 / $2.1400 | Buy Now |
DISTI #
PS9303L2-V-E3-AX
|
Avnet Silica | Optocoupler Totem-Pole DC-IN 1-CH 6-Pin SDIP SMD Embossed T/R (Alt: PS9303L2-V-E3-AX) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000575650
|
Chip1Stop | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin DIP SMD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3950 |
|
$1.3200 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS9303L2-V-E3-AX
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS9303L2-V-E3-AX
Renesas Electronics Corporation
1 Mbps Totem Pole Output Type High CMR, IPM DRIVER 6-PIN SDIP Photocoupler, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, SURFACE MOUNT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Response Time-Max | 5e-7 s | |
Response Time-Nom | 2.4e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD |