Datasheets
PS2811-1-F3 by:

1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 1.27 MM PITCH, PLASTIC, SSOP-4

Part Details for PS2811-1-F3 by Renesas Electronics Corporation

Overview of PS2811-1-F3 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PS2811-1-F3

PS2811-1-F3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PS2811-1-F3 Part Data Attributes

PS2811-1-F3 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
PS2811-1-F3 Renesas Electronics Corporation 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 1.27 MM PITCH, PLASTIC, SSOP-4
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 2500 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for PS2811-1-F3

This table gives cross-reference parts and alternative options found for PS2811-1-F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2811-1-F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PS2811-1-F3-K Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 NEC Electronics America Inc PS2811-1-F3 vs PS2811-1-F3-K
PS2811-1-F3-A LOW Input Current, High CTR 4, 16-PIN SSOP Photocoupler, , / Renesas Electronics Corporation PS2811-1-F3 vs PS2811-1-F3-A
PS2811-1-F3-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 NEC Electronics America Inc PS2811-1-F3 vs PS2811-1-F3-N
PS2811-1-F3-A Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 NEC Electronics Group PS2811-1-F3 vs PS2811-1-F3-A
PS2811-1-F3-A-N 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, THIN, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2811-1-F3 vs PS2811-1-F3-A-N
PS2811-1-F3-A-K 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, THIN, PLASTIC, SSOP-4 Renesas Electronics Corporation PS2811-1-F3 vs PS2811-1-F3-A-K
PS2811-1-F3-A-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 NEC Electronics Group PS2811-1-F3 vs PS2811-1-F3-A-N
Part Number Description Manufacturer Compare
HMHA281R2V 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, 2500-REEL onsemi PS2811-1-F3 vs HMHA281R2V
TLP291(Y) Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 11-3C1, SOP-4 Toshiba America Electronic Components PS2811-1-F3 vs TLP291(Y)
HMHA281V 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers, MFP 4L, 3000-BOX onsemi PS2811-1-F3 vs HMHA281V
PS2811-1-F3-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, PLASTIC, SSOP-4 NEC Electronics America Inc PS2811-1-F3 vs PS2811-1-F3-N
HMHA2801B Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 Fairchild Semiconductor Corporation PS2811-1-F3 vs HMHA2801B
HMHA2801B 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE onsemi PS2811-1-F3 vs HMHA2801B
TLP291(YTL,SE Transistor Output Optocoupler Toshiba America Electronic Components PS2811-1-F3 vs TLP291(YTL,SE
HMHA2801BR2V Transistor Output Optocoupler onsemi PS2811-1-F3 vs HMHA2801BR2V
HMHA2801BR3V Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 Fairchild Semiconductor Corporation PS2811-1-F3 vs HMHA2801BR3V
PS2811-1-F3-A-N Transistor Output Optocoupler, 1-Element, 2500V Isolation, 1.27 MM PITCH, LEAD FREE, PLASTIC, SSOP-4 NEC Electronics Group PS2811-1-F3 vs PS2811-1-F3-A-N

PS2811-1-F3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS2811-1-F3 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS2811-1-F3 by Renesas Electronics Corporation

  • Please alert me when PS2811-1-F3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS2811-1-F3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS2811-1-F3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS2811-1-F3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS2811-1-F3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS2811-1-F3 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: