Part Details for HMHA2801BR2V by onsemi
Overview of HMHA2801BR2V by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for HMHA2801BR2V
HMHA2801BR2V CAD Models
HMHA2801BR2V Part Data Attributes
|
HMHA2801BR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
HMHA2801BR2V
onsemi
Transistor Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | IEC-60747-5-5, UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
Alternate Parts for HMHA2801BR2V
This table gives cross-reference parts and alternative options found for HMHA2801BR2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMHA2801BR2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMHA2801BV | Transistor Output Optocoupler | onsemi | HMHA2801BR2V vs HMHA2801BV |
HMHA2801BR4V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2V vs HMHA2801BR4V |
HMHA2801B | 4-Pin Half-Pitch Mini-Flat Phototransistor Optocouplers (Not recommend for new design. The new equivalent part number is FODM217x), 3000-TUBE | onsemi | HMHA2801BR2V vs HMHA2801B |
HMHA2801BR3V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2V vs HMHA2801BR3V |
HMHA2801B | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2V vs HMHA2801B |
HMHA2801BR2V | Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, COMPACT, MINI-FLAT-4 | Fairchild Semiconductor Corporation | HMHA2801BR2V vs HMHA2801BR2V |