-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photocouplers / Optocouplers, , /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2805-4-V-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-4-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / | |
PS2805-1-V-F3-A | Renesas Electronics Corporation | Photocouplers / Optocouplers, , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-1043-1-ND
|
DigiKey | OPTOISOLATOR 2.5KV TRANS 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.3787 / $1.2000 | Buy Now |
DISTI #
PS2805-1-F3-A
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R - Tape and Reel (Alt: PS2805-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5940 | Buy Now |
DISTI #
968-PS2805-1-F3-A
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler 4-pin SSOP RoHS: Compliant | 9553 |
|
$0.3930 / $1.2300 | Buy Now |
|
Future Electronics | PS2805 Series Single Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
Future Electronics | PS2805 Series Single Ch 80 V 2500 Vrms AC Input Photocoupler - SSOP-4 RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4450 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
PS2805-1-F3-A
|
Avnet Asia | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R (Alt: PS2805-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
PS2805-1-F3-A
|
Avnet Silica | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R (Alt: PS2805-1-F3-A) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S525000320023
|
Chip1Stop | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R RoHS: Compliant pbFree: Yes | 3380 |
|
$1.5200 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PS2805-1-F3-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PS2805-1-F3-A
Renesas Electronics Corporation
Photocouplers / Optocouplers, , /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | LEAD FREE, PLASTIC, SSOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN BISMUTH |
This table gives cross-reference parts and alternative options found for PS2805-1-F3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS2805-1-F3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2805-1-F3-A | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4 | NEC Electronics Group | PS2805-1-F3-A vs PS2805-1-F3-A |
PS2805-1-A | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, PLASTIC, SSOP-4 | NEC Electronics Group | PS2805-1-F3-A vs PS2805-1-A |
PS2805-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | PS2805-1-F3-A vs PS2805-1-A |
PS2805-1 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | California Eastern Laboratories (CEL) | PS2805-1-F3-A vs PS2805-1 |
PS2805-1-F3 | AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOP-4 | NEC Electronics Group | PS2805-1-F3-A vs PS2805-1-F3 |