PS2805-1-F3-A vs PS2805-1-A feature comparison

PS2805-1-F3-A Renesas Electronics Corporation

Buy Now Datasheet

PS2805-1-A Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description LEAD FREE, PLASTIC, SSOP-4 LEAD FREE, PLASTIC, SSOP-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 18 Weeks 18 Weeks
Samacsys Manufacturer Renesas Electronics Renesas Electronics
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 80% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e6 e6
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN BISMUTH TIN BISMUTH
Base Number Matches 1 1

Compare PS2805-1-F3-A with alternatives

Compare PS2805-1-A with alternatives