PS201R_B0_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15,

Overview of PS201R_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for PS201R_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PS201R_B0_10001 by PanJit Semiconductor

PS201R_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. PS201R_B0_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15,
    VS

Alternate Parts for PS201R_B0_10001

This table gives cross-reference parts and alternative options found for PS201R_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS201R_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PS201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PS201R_B0_10001 vs PS201
PS201_B0_10001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PS201R_B0_10001 vs PS201_B0_10001
PS201R Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PS201R_B0_10001 vs PS201R
PG201_AY_00001 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PanJit Semiconductor PS201R_B0_10001 vs PG201_AY_00001
Part Number Description Manufacturer Compare
RL202M13 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor PS201R_B0_10001 vs RL202M13
CR2-010TIN/LEAD Rectifier Diode, Central Semiconductor Corp PS201R_B0_10001 vs CR2-010TIN/LEAD
BY296 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PS201R_B0_10001 vs BY296
RL202GH16 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Rectron Semiconductor PS201R_B0_10001 vs RL202GH16
BY296 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Hitano Enterprise Corp PS201R_B0_10001 vs BY296
BY296 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-201AD, Suzhou Good-Ark Electronics Co Ltd PS201R_B0_10001 vs BY296
CR2-010 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, Central Semiconductor Corp PS201R_B0_10001 vs CR2-010
RF2002AMP Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica PS201R_B0_10001 vs RF2002AMP
GPP20B-E3/66 DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode Vishay Semiconductors PS201R_B0_10001 vs GPP20B-E3/66
PS201 Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor PS201R_B0_10001 vs PS201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PS201R_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PS201R_B0_10001 by PanJit Semiconductor

  • Please alert me when PS201R_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PS201R_B0_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PS201R_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PS201R_B0_10001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PS201R_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PS201R_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: