Part Details for BY296 by PanJit Semiconductor
Overview of BY296 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BY296
BY296 CAD Models
BY296 Part Data Attributes
|
BY296
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BY296
PanJit Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Part Package Code | DO-201AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BY296
This table gives cross-reference parts and alternative options found for BY296. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BY296, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BY296 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-201, PLASTIC PACKAGE-2 | SEMIKRON | BY296 vs BY296 |
BY296 | Rectifier Diode, | Surge Components Inc | BY296 vs BY296 |
BY296 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-201AD, | Suzhou Good-Ark Electronics Co Ltd | BY296 vs BY296 |
BY296-T3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BY296 vs BY296-T3 |
BY296 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | TDK Micronas GmbH | BY296 vs BY296 |
BY296 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-15, | Hitano Enterprise Corp | BY296 vs BY296 |
BY296 | Fast Recovery Rectifier, VRRM MAX (V): 100V; IAV MAX (A): 2A; VFM MAX (V): 1.3V; @ IF (A): 2A; IFSM MAX (A): 70A; IR MAX (UA): 10uA; @VR (V): 100V; TRR MAX (NS): 150ns; Package: DO-27 | Galaxy Microelectronics | BY296 vs BY296 |