Part Details for PS06W2F1304T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of PS06W2F1304T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PS06W2F1304T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-PS06W2F1304T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC PS06 1206 1/2W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
Part Details for PS06W2F1304T5E
PS06W2F1304T5E CAD Models
PS06W2F1304T5E Part Data Attributes
|
PS06W2F1304T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PS06W2F1304T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PS06W2F1304T5E
This table gives cross-reference parts and alternative options found for PS06W2F1304T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PS06W2F1304T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K135FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PS06W2F1304T5E vs RBX32K135FB |
RBX32K135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | PS06W2F1304T5E vs RBX32K135FTP |
CR1206F1M3P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | PS06W2F1304T5E vs CR1206F1M3P100.5W |
RMH12R-1M3-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | PS06W2F1304T5E vs RMH12R-1M3-F |
CRGP1206F1M3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | PS06W2F1304T5E vs CRGP1206F1M3 |
RPC1206FT1M30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | PS06W2F1304T5E vs RPC1206FT1M30-HP |
CR1206F1M3P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | PS06W2F1304T5E vs CR1206F1M3P200.5W |
NS06W2F1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | PS06W2F1304T5E vs NS06W2F1304T5E |
HP06W2F1304T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | PS06W2F1304T5E vs HP06W2F1304T4E |
AC1206FR-3W1M3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | PS06W2F1304T5E vs AC1206FR-3W1M3L |