Part Details for CRGP1206F1M3 by TE Connectivity
Overview of CRGP1206F1M3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRGP1206F1M3
CRGP1206F1M3 CAD Models
CRGP1206F1M3 Part Data Attributes
|
CRGP1206F1M3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP1206F1M3
TE Connectivity
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRGP1206F1M3
This table gives cross-reference parts and alternative options found for CRGP1206F1M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRGP1206F1M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBX32K135FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGP1206F1M3 vs RBX32K135FB |
RBX32K135FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CRGP1206F1M3 vs RBX32K135FTP |
PS06W2F1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CRGP1206F1M3 vs PS06W2F1304T5E |
CR1206F1M3P100.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGP1206F1M3 vs CR1206F1M3P100.5W |
RMH12R-1M3-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRGP1206F1M3 vs RMH12R-1M3-F |
RPC1206FT1M30-HP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRGP1206F1M3 vs RPC1206FT1M30-HP |
CR1206F1M3P200.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CRGP1206F1M3 vs CR1206F1M3P200.5W |
NS06W2F1304T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CRGP1206F1M3 vs NS06W2F1304T5E |
HP06W2F1304T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | CRGP1206F1M3 vs HP06W2F1304T4E |
AC1206FR-3W1M3L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRGP1206F1M3 vs AC1206FR-3W1M3L |